CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F8G-A-SOIC16R

DigiKey Part Number
336-EFM8BB50F8G-A-SOIC16RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8BB50F8G-A-SOIC16R
Description
IC MCU 8BIT 8KB FLASH SOIC16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR
Core Processor
CIP-51 8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
I2C, SMBus, SPI, UART/USART
Supplier Device Package
16-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,34782 Kč25 869,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,34782 Kč
Unit Price with VAT:12,52086 Kč