CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F8G-A-QFN16

DigiKey Part Number
336-EFM8BB50F8G-A-QFN16-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F8G-A-QFN16
Description
IC MCU 8BIT 8KB FLASH QFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (2.5x2.5)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,64900 Kč136,49 Kč
2512,59040 Kč314,76 Kč
20010,42970 Kč2 085,94 Kč
4009,82813 Kč3 931,25 Kč
6009,50860 Kč5 705,16 Kč
1 0009,14022 Kč9 140,22 Kč
2 6008,55055 Kč22 231,43 Kč
5 0008,21669 Kč41 083,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč