
EFM8BB50F8G-A-QFN12 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F8G-A-QFN12-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F8G-A-QFN12 |
Description | 5 VOLT 8051 50 MHZ 8 KB FLASH 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | 12-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,06540 Kč | 2 013,08 Kč |
| Unit Price without VAT: | 10,06540 Kč |
|---|---|
| Unit Price with VAT: | 12,17913 Kč |

