
EFM8BB50F4I-A-QFN12 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F4I-A-QFN12-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F4I-A-QFN12 |
Description | IC MCU 8BIT 4KB FLASH QFN12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | 12-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 200 | 9,33255 Kč | 1 866,51 Kč |
| 400 | 8,78978 Kč | 3 515,91 Kč |
| 600 | 8,49998 Kč | 5 099,99 Kč |
| 1 000 | 8,16570 Kč | 8 165,70 Kč |
| 2 600 | 7,62865 Kč | 19 834,49 Kč |
| 5 000 | 7,32377 Kč | 36 618,85 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

