
EFM8BB50F4G-A-SOIC16 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F4G-A-SOIC16-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F4G-A-SOIC16 |
Description | IC MCU 8BIT 4KB FLASH SOIC16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 100 | 11,86600 Kč | 1 186,60 Kč |
| 250 | 10,94080 Kč | 2 735,20 Kč |
| 966 | 9,81102 Kč | 9 477,45 Kč |
| 1 932 | 9,34139 Kč | 18 047,57 Kč |
| 2 898 | 9,09935 Kč | 26 369,92 Kč |
| 5 796 | 8,73721 Kč | 50 640,87 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

