CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F4G-A-QFN16

DigiKey Part Number
336-EFM8BB50F4G-A-QFN16-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F4G-A-QFN16
Description
IC MCU 8BIT 4KB FLASH QFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (2.5x2.5)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,20000 Kč122,00 Kč
2511,26320 Kč281,58 Kč
2009,33255 Kč1 866,51 Kč
4008,78978 Kč3 515,91 Kč
6008,49998 Kč5 099,99 Kč
1 0008,16570 Kč8 165,70 Kč
2 6007,62865 Kč19 834,49 Kč
5 0007,32377 Kč36 618,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč