CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F4G-A-QFN12

DigiKey Part Number
336-EFM8BB50F4G-A-QFN12-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F4G-A-QFN12
Description
IC MCU 8BIT 4KB FLASH QFN12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (2x2)
Package / Case
12-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,71700 Kč117,17 Kč
2510,82640 Kč270,66 Kč
2008,96510 Kč1 793,02 Kč
4008,44120 Kč3 376,48 Kč
6008,16192 Kč4 897,15 Kč
1 0007,83897 Kč7 838,97 Kč
2 6007,31982 Kč19 031,53 Kč
5 0007,02488 Kč35 124,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč