
EFM8BB50F16I-A-SOIC16 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F16I-A-SOIC16-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F16I-A-SOIC16 |
Description | IC MCU 8BIT 16KB FLASH SOIC16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB50F16I-A-SOIC16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,89180 Kč | 1 489,18 Kč |
| 250 | 13,75032 Kč | 3 437,58 Kč |
| 966 | 12,37012 Kč | 11 949,54 Kč |
| 1 932 | 11,80181 Kč | 22 801,10 Kč |
| 2 898 | 11,50999 Kč | 33 355,95 Kč |
| 5 796 | 11,07489 Kč | 64 190,06 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

