CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F16I-A-QFN16

DigiKey Part Number
336-EFM8BB50F16I-A-QFN16-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F16I-A-QFN16
Description
IC MCU 8BIT 16KB FLASH QFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 16-QFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB50F16I-A-QFN16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (2.5x2.5)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,53900 Kč155,39 Kč
2514,32920 Kč358,23 Kč
20011,87540 Kč2 375,08 Kč
40011,19875 Kč4 479,50 Kč
60010,84022 Kč6 504,13 Kč
1 00010,42824 Kč10 428,24 Kč
2 6009,77077 Kč25 404,00 Kč
5 0009,39980 Kč46 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč