
EFM8BB31F64G-D-QFP32 | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F64G-D-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F64G-D-QFP32 |
Description | IC MCU 8BIT 64KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFP (7x7) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,09680 Kč | 4 209,68 Kč |
| 250 | 39,21000 Kč | 9 802,50 Kč |
| 500 | 37,37014 Kč | 18 685,07 Kč |
| 1 000 | 35,80684 Kč | 35 806,84 Kč |
| 2 500 | 34,11957 Kč | 85 298,93 Kč |
| 5 000 | 33,09213 Kč | 165 460,65 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

