EFM8BB10F8I-A-SOIC16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB10F8G-A-SOIC16R

DigiKey Part Number
336-4742-2-ND - Tape & Reel (TR)
336-4742-1-ND - Cut Tape (CT)
336-4742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB10F8G-A-SOIC16R
Description
IC MCU 8BIT 8KB FLASH 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB10F8G-A-SOIC16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1018,06100 Kč180,61 Kč
2516,77280 Kč419,32 Kč
10014,96440 Kč1 496,44 Kč
25013,91828 Kč3 479,57 Kč
50013,22404 Kč6 612,02 Kč
1 00012,61484 Kč12 614,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,93712 Kč29 842,80 Kč
5 00011,51376 Kč57 568,80 Kč
7 50011,29846 Kč84 738,45 Kč
12 50011,05807 Kč138 225,88 Kč
17 50010,91704 Kč191 048,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč