
EFM8BB10F8G-A-QFN20 | |
|---|---|
DigiKey Part Number | 336-3164-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F8G-A-QFN20 |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB10F8G-A-QFN20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 25 | 17,27680 Kč | 431,92 Kč |
| 120 | 15,19325 Kč | 1 823,19 Kč |
| 360 | 13,95406 Kč | 5 023,46 Kč |
| 600 | 13,45215 Kč | 8 071,29 Kč |
| 1 080 | 12,93389 Kč | 13 968,60 Kč |
| 2 520 | 12,29448 Kč | 30 982,09 Kč |
| 5 040 | 11,85913 Kč | 59 770,02 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |


