
EFM8BB10F4G-A-QFN20R | |
|---|---|
DigiKey Part Number | 336-4846-2-ND - Tape & Reel (TR) 336-4846-1-ND - Cut Tape (CT) 336-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F4G-A-QFN20R |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 18,15920 Kč | 453,98 Kč |
| 100 | 16,01100 Kč | 1 601,10 Kč |
| 250 | 14,79016 Kč | 3 697,54 Kč |
| 500 | 13,98676 Kč | 6 993,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,92567 Kč | 19 388,51 Kč |
| 3 000 | 12,38168 Kč | 37 145,04 Kč |
| 4 500 | 12,10441 Kč | 54 469,85 Kč |
| 7 500 | 11,79435 Kč | 88 457,62 Kč |
| 10 500 | 11,61215 Kč | 121 927,57 Kč |
| 15 000 | 11,43657 Kč | 171 548,55 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


