
EFM8BB10F4G-A-QFN20R | |
|---|---|
DigiKey Part Number | 336-4846-2-ND - Tape & Reel (TR) 336-4846-1-ND - Cut Tape (CT) 336-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F4G-A-QFN20R |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,58300 Kč | 195,83 Kč |
| 25 | 18,03600 Kč | 450,90 Kč |
| 100 | 15,90230 Kč | 1 590,23 Kč |
| 250 | 14,68976 Kč | 3 672,44 Kč |
| 500 | 13,89184 Kč | 6 945,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,37482 Kč | 18 562,23 Kč |
| 3 000 | 11,89062 Kč | 35 671,86 Kč |
| 4 500 | 11,64274 Kč | 52 392,33 Kč |
| 7 500 | 11,36450 Kč | 85 233,75 Kč |
| 10 500 | 11,20052 Kč | 117 605,46 Kč |
| 15 000 | 11,04224 Kč | 165 633,60 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


