
EFM8BB10F4G-A-QFN20 | |
|---|---|
DigiKey Part Number | 336-3163-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F4G-A-QFN20 |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,18600 Kč | 181,86 Kč |
| 25 | 16,88480 Kč | 422,12 Kč |
| 120 | 14,84567 Kč | 1 781,48 Kč |
| 360 | 13,63256 Kč | 4 907,72 Kč |
| 600 | 13,14070 Kč | 7 884,42 Kč |
| 1 080 | 12,63244 Kč | 13 643,04 Kč |
| 2 520 | 12,00507 Kč | 30 252,78 Kč |
| 5 040 | 11,57782 Kč | 58 352,21 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |


