
EFM8BB10F4A-A-QFN20 | |
|---|---|
DigiKey Part Number | 336-3831-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F4A-A-QFN20 |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 25 | 37,08240 Kč | 927,06 Kč |
| 120 | 32,32467 Kč | 3 878,96 Kč |
| 360 | 29,68067 Kč | 10 685,04 Kč |
| 600 | 28,64512 Kč | 17 187,07 Kč |
| 1 080 | 27,59623 Kč | 29 803,93 Kč |
| 2 520 | 26,33058 Kč | 66 353,06 Kč |
| 5 040 | 25,48582 Kč | 128 448,53 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


