
EFM8BB10F2G-A-QFN20R | |
|---|---|
DigiKey Part Number | 336-4741-2-ND - Tape & Reel (TR) 336-4741-1-ND - Cut Tape (CT) 336-4741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F2G-A-QFN20R |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 25 | 13,79800 Kč | 344,95 Kč |
| 100 | 12,16500 Kč | 1 216,50 Kč |
| 250 | 11,21860 Kč | 2 804,65 Kč |
| 500 | 10,59000 Kč | 5 295,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,38525 Kč | 14 077,87 Kč |
| 3 000 | 8,99817 Kč | 26 994,51 Kč |
| 4 500 | 8,79908 Kč | 39 595,86 Kč |
| 7 500 | 8,57492 Kč | 64 311,90 Kč |
| 10 500 | 8,44248 Kč | 88 646,04 Kč |
| 15 000 | 8,31431 Kč | 124 714,65 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |


