
EFM32ZG110F32-B-QFN24 | |
|---|---|
DigiKey Part Number | 336-6182-ND |
Manufacturer | |
Manufacturer Product Number | EFM32ZG110F32-B-QFN24 |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 2x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (5x5) | |
Package / Case | 24-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,79000 Kč | 61,79 Kč |
| 10 | 51,66100 Kč | 516,61 Kč |
| 25 | 47,90360 Kč | 1 197,59 Kč |
| 100 | 42,97270 Kč | 4 297,27 Kč |
| 490 | 38,61976 Kč | 18 923,68 Kč |
| 980 | 37,14699 Kč | 36 404,05 Kč |
| 1 470 | 36,39437 Kč | 53 499,72 Kč |
| 2 940 | 35,27608 Kč | 103 711,68 Kč |
| 5 390 | 34,45501 Kč | 185 712,50 Kč |
| Unit Price without VAT: | 61,79000 Kč |
|---|---|
| Unit Price with VAT: | 74,76590 Kč |


