
EFM32ZG-STK3200 | |
|---|---|
DigiKey Part Number | 336-2573-ND |
Manufacturer | |
Manufacturer Product Number | EFM32ZG-STK3200 |
Description | EFM32ZG EVAL BRD |
Customer Reference | |
Detailed Description | EFM32ZG Zero Gecko ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | EFM32ZG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 087,41000 Kč | 2 087,41 Kč |
| Unit Price without VAT: | 2 087,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 525,76610 Kč |

