
EFM32TG842F32-D-QFP64R | |
|---|---|
DigiKey Part Number | 336-EFM32TG842F32-D-QFP64RTR-ND - Tape & Reel (TR) 336-EFM32TG842F32-D-QFP64RCT-ND - Cut Tape (CT) 336-EFM32TG842F32-D-QFP64RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32TG842F32-D-QFP64R |
Description | IC MCU 32BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 113,68300 Kč | 1 136,83 Kč |
| 25 | 104,88080 Kč | 2 622,02 Kč |
| 100 | 93,93880 Kč | 9 393,88 Kč |
| 250 | 88,26720 Kč | 22 066,80 Kč |
| 500 | 87,06400 Kč | 43 532,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,77188 Kč | 81 771,88 Kč |
| 2 000 | 79,31764 Kč | 158 635,28 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

