ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32TG842F32-D-QFP64R

DigiKey Part Number
336-EFM32TG842F32-D-QFP64RTR-ND - Tape & Reel (TR)
336-EFM32TG842F32-D-QFP64RCT-ND - Cut Tape (CT)
336-EFM32TG842F32-D-QFP64RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32TG842F32-D-QFP64R
Description
IC MCU 32BIT 32KB FLASH 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10113,68300 Kč1 136,83 Kč
25104,88080 Kč2 622,02 Kč
10093,93880 Kč9 393,88 Kč
25088,26720 Kč22 066,80 Kč
50087,06400 Kč43 532,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,77188 Kč81 771,88 Kč
2 00079,31764 Kč158 635,28 Kč
Manufacturers Standard Package
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč