Direct

EFM32TG222F32-QFP48 | |
|---|---|
DigiKey Part Number | 914-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32TG222F32-QFP48 |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 4x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32TG222F32-D-QFP48R | Silicon Labs | 0 | 336-EFM32TG222F32-D-QFP48RTR-ND | 71,15688 Kč | Direct |


