
EFM32PG28B300F512IM68-A | |
|---|---|
DigiKey Part Number | 336-EFM32PG28B300F512IM68-A-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG28B300F512IM68-A |
Description | PG28 MCU 51 GPIO AI/ML IADC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x20b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 61,83280 Kč | 6 183,28 Kč |
| 260 | 57,67342 Kč | 14 995,09 Kč |
| 520 | 55,17185 Kč | 28 689,36 Kč |
| 1 040 | 53,06356 Kč | 55 186,10 Kč |
| 2 600 | 50,80660 Kč | 132 097,16 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


