ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG28B200F512IM68-A

DigiKey Part Number
336-EFM32PG28B200F512IM68-A-ND
Manufacturer
Manufacturer Product Number
EFM32PG28B200F512IM68-A
Description
PG28 MCU 51 GPIO AI/ML IADC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Data Converters
A/D 16x20b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1070,61600 Kč706,16 Kč
2565,01840 Kč1 625,46 Kč
10057,86630 Kč5 786,63 Kč
26053,93173 Kč14 022,25 Kč
52051,56221 Kč26 812,35 Kč
1 04049,56235 Kč51 544,84 Kč
2 60047,41890 Kč123 289,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč