
EFM32PG26B500F3200IM48-B | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B500F3200IM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B500F3200IM48-B |
Description | PG26 3200K FLASH 512K RAM QFN48 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 3.125MB (3.125M x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 4x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Supplier Device Package 48-QFN (6x6) |
Peripherals Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,41000 Kč | 190,41 Kč |
| 10 | 162,38100 Kč | 1 623,81 Kč |
| 25 | 152,83760 Kč | 3 820,94 Kč |
| 100 | 139,93000 Kč | 13 993,00 Kč |
| 490 | 127,09810 Kč | 62 278,07 Kč |
| 980 | 122,08533 Kč | 119 643,62 Kč |
| 1 470 | 119,30325 Kč | 175 375,78 Kč |
| Unit Price without VAT: | 190,41000 Kč |
|---|---|
| Unit Price with VAT: | 230,39610 Kč |

