
EFM32PG23B210F512IM48-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG23B210F512IM48-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG23B210F512IM48-C |
Description | IC MCU 32BIT 512KB FLASH 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32PG23B210F512IM48-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | |
Peripherals | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x12/16/20b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 59,84440 Kč | 1 496,11 Kč |
| 100 | 53,21100 Kč | 5 321,10 Kč |
| 250 | 49,68128 Kč | 12 420,32 Kč |
| 500 | 47,44876 Kč | 23 724,38 Kč |
| 2 450 | 43,57111 Kč | 106 749,22 Kč |
| 4 900 | 42,33342 Kč | 207 433,76 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |





