ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG23B200F128IM40-C

DigiKey Part Number
336-EFM32PG23B200F128IM40-C-ND
Manufacturer
Manufacturer Product Number
EFM32PG23B200F128IM40-C
Description
IC MCU 32BIT 128KB FLASH 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART
Peripherals
Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Data Converters
A/D 16x12/16/20b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1049,93300 Kč499,33 Kč
2545,94360 Kč1 148,59 Kč
10040,73610 Kč4 073,61 Kč
25037,92828 Kč9 482,07 Kč
50036,13840 Kč18 069,20 Kč
2 45033,00449 Kč80 861,00 Kč
4 90031,99740 Kč156 787,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč