


EFM32PG22C200F64IM32-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG22C200F64IM32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG22C200F64IM32-C |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 64KB (64K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 16x12b SAR, 16x16b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 76.8MHz | Supplier Device Package 32-QFN (4x4) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 200 | 28,26435 Kč | 5 652,87 Kč |
| 400 | 26,81813 Kč | 10 727,25 Kč |
| 600 | 26,06622 Kč | 15 639,73 Kč |
| 1 000 | 25,21377 Kč | 25 213,77 Kč |
| 2 600 | 23,87998 Kč | 62 087,95 Kč |
| 5 000 | 23,14114 Kč | 115 705,70 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


