ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG1B200F128GM32-C0

DigiKey Part Number
336-3787-ND
Manufacturer
Manufacturer Product Number
EFM32PG1B200F128GM32-C0
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 486
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1091,08900 Kč910,89 Kč
2583,93320 Kč2 098,33 Kč
10074,94400 Kč7 494,40 Kč
49067,36673 Kč33 009,70 Kč
98064,87460 Kč63 577,11 Kč
1 47063,61437 Kč93 513,12 Kč
2 94061,75890 Kč181 571,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč