
EFM32HG350F64G-A-CSP36 | |
|---|---|
DigiKey Part Number | 336-3215-ND |
Manufacturer | |
Manufacturer Product Number | EFM32HG350F64G-A-CSP36 |
Description | IC MCU 32BIT 64KB FLASH 36CSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 36-CSP (3.02x2.89) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Strip | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Discontinued at DigiKey | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 36-CSP (3.02x2.89) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 36-UFBGA, CSPBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 53,61900 Kč | 536,19 Kč |
| 50 | 47,04580 Kč | 2 352,29 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |

