
EFM32HG210F64G-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-6162-2-ND - Tape & Reel (TR) 336-6162-1-ND - Cut Tape (CT) 336-6162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG210F64G-C-QFN32R |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,65000 Kč | 91,65 Kč |
| 10 | 76,27900 Kč | 762,79 Kč |
| 25 | 70,79720 Kč | 1 769,93 Kč |
| 100 | 63,75440 Kč | 6 375,44 Kč |
| 250 | 60,00040 Kč | 15 000,10 Kč |
| 500 | 57,62286 Kč | 28 811,43 Kč |
| 1 000 | 55,61110 Kč | 55 611,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,03350 Kč | 153 100,50 Kč |
| Unit Price without VAT: | 91,65000 Kč |
|---|---|
| Unit Price with VAT: | 110,89650 Kč |


