EFM32GG280F1024G-E-QFP100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG380F1024G-E-QFP100R

DigiKey Part Number
336-3882-2-ND - Tape & Reel (TR)
336-3882-1-ND - Cut Tape (CT)
336-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32GG380F1024G-E-QFP100R
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,43000 Kč357,43 Kč
10296,65800 Kč2 966,58 Kč
25277,54000 Kč6 938,50 Kč
100254,61870 Kč25 461,87 Kč
250243,08624 Kč60 771,56 Kč
500236,01176 Kč118 005,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000230,15712 Kč230 157,12 Kč
Manufacturers Standard Package
Unit Price without VAT:357,43000 Kč
Unit Price with VAT:432,49030 Kč