
EFM32GG380F1024G-E-QFP100R | |
---|---|
DigiKey Part Number | 336-3882-2-ND - Tape & Reel (TR) 336-3882-1-ND - Cut Tape (CT) 336-3882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG380F1024G-E-QFP100R |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 353,69000 Kč | 353,69 Kč |
10 | 293,55700 Kč | 2 935,57 Kč |
25 | 274,63920 Kč | 6 865,98 Kč |
100 | 251,95760 Kč | 25 195,76 Kč |
250 | 240,54568 Kč | 60 136,42 Kč |
500 | 233,54512 Kč | 116 772,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 222,62063 Kč | 222 620,63 Kč |
Unit Price without VAT: | 353,69000 Kč |
---|---|
Unit Price with VAT: | 427,96490 Kč |