64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG330F1024G-E-QFN64R

DigiKey Part Number
336-3846-2-ND - Tape & Reel (TR)
336-3846-1-ND - Cut Tape (CT)
336-3846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32GG330F1024G-E-QFN64R
Description
IC MCU 32BIT 1MB FLASH 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,64000 Kč321,64 Kč
10266,87200 Kč2 668,72 Kč
25249,45920 Kč6 236,48 Kč
100228,48090 Kč22 848,09 Kč
250217,88520 Kč54 471,30 Kč
500211,37020 Kč105 685,10 Kč
1 000205,97257 Kč205 972,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000199,31908 Kč597 957,24 Kč
Manufacturers Standard Package
Unit Price without VAT:321,64000 Kč
Unit Price with VAT:389,18440 Kč