EFM32GG280F1024G-E-QFP100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG280F512G-E-QFP100

DigiKey Part Number
EFM32GG280F512G-E-QFP100-ND
Manufacturer
Manufacturer Product Number
EFM32GG280F512G-E-QFP100
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1274,96000 Kč274,96 Kč
10227,92200 Kč2 279,22 Kč
90195,66544 Kč17 609,89 Kč
180188,24767 Kč33 884,58 Kč
270184,45659 Kč49 803,28 Kč
540178,82902 Kč96 567,67 Kč
1 080174,15963 Kč188 092,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,96000 Kč
Unit Price with VAT:332,70160 Kč