
EFM32GG280F1024G-E-QFP100 | |
|---|---|
DigiKey Part Number | EFM32GG280F1024G-E-QFP100-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG280F1024G-E-QFP100 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,86000 Kč | 357,86 Kč |
| 10 | 328,92200 Kč | 3 289,22 Kč |
| 25 | 315,28600 Kč | 7 882,15 Kč |
| 90 | 277,79011 Kč | 25 001,11 Kč |
| 270 | 264,15759 Kč | 71 322,55 Kč |
| 450 | 247,11471 Kč | 111 201,62 Kč |
| Unit Price without VAT: | 357,86000 Kč |
|---|---|
| Unit Price with VAT: | 433,01060 Kč |





