
| EFM32GG11B820F2048GL192-BR | |
|---|---|
| DigiKey Part Number | EFM32GG11B820F2048GL192-BR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EFM32GG11B820F2048GL192-BR | 
| Description | IC MCU 32BIT 2MB FLASH 192BGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 192-BGA (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 72MHz | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
| Number of I/O | 144 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 512K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
| Data Converters | A/D 16x12b SAR; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 192-BGA (7x7) | |
| Package / Case | 192-VFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 269,70485 Kč | 269 704,85 Kč | 
| Unit Price without VAT: | 269,70485 Kč | 
|---|---|
| Unit Price with VAT: | 326,34287 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic