
EFM32GG11B820F2048GL120-B | |
|---|---|
DigiKey Part Number | 336-5534-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG11B820F2048GL120-B |
Description | IC MCU 32BIT 2MB FLASH 120BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 120-BGA (7x7) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Package / Case 120-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,21000 Kč | 395,21 Kč |
| 10 | 328,26600 Kč | 3 282,66 Kč |
| 25 | 307,31000 Kč | 7 682,75 Kč |
| 100 | 282,25000 Kč | 28 225,00 Kč |
| 260 | 269,19719 Kč | 69 991,27 Kč |
| 520 | 261,57169 Kč | 136 017,28 Kč |
| Unit Price without VAT: | 395,21000 Kč |
|---|---|
| Unit Price with VAT: | 478,20410 Kč |

