Similar

CP2130-F01-GM | |
|---|---|
DigiKey Part Number | 336-2585-ND |
Manufacturer | |
Manufacturer Product Number | CP2130-F01-GM |
Description | IC USB TO SPI BRIDGE 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2130-F01-GM Models |
Category | Interface SPI |
Manufacturer Silicon Labs | Standards USB 2.0 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT221XQ-R | FTDI, Future Technology Devices International Ltd | 0 | 768-1124-2-ND | 36,75782 Kč | Similar |
| MCP2210-I/MQ | Microchip Technology | 228 | MCP2210-I/MQ-ND | 59,02000 Kč | Similar |



