


CP2120EK | |
|---|---|
DigiKey Part Number | 336-1325-ND |
Manufacturer | |
Manufacturer Product Number | CP2120EK |
Description | EVAL BOARD FOR CP2120 |
Customer Reference | |
Detailed Description | CP2120 - SPI to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | SPI to I2C | |
Embedded | No | |
Utilized IC / Part | CP2120 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |

