
CP2110EK | |
|---|---|
DigiKey Part Number | 336-2003-ND |
Manufacturer | |
Manufacturer Product Number | CP2110EK |
Description | EVAL BOARD FOR CP2110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CP2110 - USB 2.0 to UART (RS485) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Silicon Labs | Utilized IC / Part CP2110 |
Packaging Box | Primary Attributes Full Speed (12Mbps) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s) |
Function USB 2.0 to UART (RS485) Bridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,72000 Kč | 1 180,72 Kč |
| Unit Price without VAT: | 1 180,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,67120 Kč |



