
CP2108EK | |
|---|---|
DigiKey Part Number | 336-2404-ND |
Manufacturer | |
Manufacturer Product Number | CP2108EK |
Description | EVAL BOARD FOR CP2108 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CP2108 - USB 2.0 to UART (RS232/RS422/RS485) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part CP2108 |
Manufacturer Silicon Labs | Primary Attributes Full Speed (12Mbps) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function USB 2.0 to UART (RS232/RS422/RS485) Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,72000 Kč | 1 483,72 Kč |
| Unit Price without VAT: | 1 483,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 795,30120 Kč |



