Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2102N-A02-GQFN24R

DigiKey Part Number
336-5888-2-ND - Tape & Reel (TR)
336-5888-1-ND - Cut Tape (CT)
336-5888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2102N-A02-GQFN24R
Description
IC USB TO UART BRIDGE QFN24
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A02-GQFN24R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
9.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,15000 Kč87,15 Kč
1065,99200 Kč659,92 Kč
2560,69120 Kč1 517,28 Kč
10054,86470 Kč5 486,47 Kč
25052,08612 Kč13 021,53 Kč
50050,41222 Kč25 206,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50048,34399 Kč72 515,99 Kč
3 00047,33205 Kč141 996,15 Kč
Manufacturers Standard Package
Unit Price without VAT:87,15000 Kč
Unit Price with VAT:105,45150 Kč