Similar

C8051F970-A-GM | |
|---|---|
DigiKey Part Number | 336-3002-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F970-A-GM |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Customer Reference | |
Detailed Description | CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 43x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-QFN (6x6) |
Connectivity I2C/SMBus, I2C Slave, SPI, UART/USART | Package / Case 48-WFQFN Exposed Pad |
Peripherals CapSense, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 43 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32TG11B340F64GQ48-B | Silicon Labs | 0 | EFM32TG11B340F64GQ48-B-ND | 58,07422 Kč | Similar |



