Similar

C8051F970-A-DK | |
|---|---|
DigiKey Part Number | 336-3046-ND |
Manufacturer | |
Manufacturer Product Number | C8051F970-A-DK |
Description | C8051F97X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F97x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F97x |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLSTK3301A | Silicon Labs | 5 | 336-4425-ND | 2 120,80000 Kč | Similar |


