
C8051F912-D-GM | |
|---|---|
DigiKey Part Number | C8051F912-D-GM-ND |
Manufacturer | |
Manufacturer Product Number | C8051F912-D-GM |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 Kč | 74,28 Kč |
| 10 | 61,87700 Kč | 618,77 Kč |
| 91 | 51,92813 Kč | 4 725,46 Kč |
| 182 | 49,45769 Kč | 9 001,30 Kč |
| 273 | 48,16476 Kč | 13 148,98 Kč |
| 546 | 46,20608 Kč | 25 228,52 Kč |
| 1 001 | 44,73726 Kč | 44 782,00 Kč |
| 2 548 | 42,87326 Kč | 109 241,07 Kč |
| Unit Price without VAT: | 74,28000 Kč |
|---|---|
| Unit Price with VAT: | 89,87880 Kč |



