C8051F901-D-GMR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2 559
Unit Price: 0,72000 Kč
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F901-D-GMR

DigiKey Part Number
336-4453-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F901-D-GMR
Description
IC MCU 8BIT 8KB FLASH 24QFN
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Data Converters
A/D 15x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.11.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,80391 Kč64 205,87 Kč
Manufacturers Standard Package
Unit Price without VAT:42,80391 Kč
Unit Price with VAT:51,79273 Kč