8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F860-C-GS

DigiKey Part Number
336-2614-ND
Manufacturer
Manufacturer Product Number
C8051F860-C-GS
Description
IC MCU 8BIT 8KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
13
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
16-SOIC (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB50F8G-A-SOIC16Silicon Labs951336-EFM8BB50F8G-A-SOIC16-ND3,38000 KčMFR Recommended
In-Stock: 12 819
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1048,27400 Kč482,74 Kč
4841,90854 Kč2 011,61 Kč
14438,22514 Kč5 504,42 Kč
28836,26677 Kč10 444,83 Kč
52834,77833 Kč18 362,96 Kč
1 00833,40786 Kč33 675,12 Kč
2 54431,79637 Kč80 889,97 Kč
5 04030,83794 Kč155 423,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč