
C8051F582-IQ | |
|---|---|
DigiKey Part Number | 336-1568-ND |
Manufacturer | |
Manufacturer Product Number | C8051F582-IQ |
Description | IC MCU 8BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F582-IQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,28000 Kč | 302,28 Kč |
| 10 | 250,74800 Kč | 2 507,48 Kč |
| 25 | 234,27800 Kč | 5 856,95 Kč |
| 100 | 214,36690 Kč | 21 436,69 Kč |
| 250 | 204,28856 Kč | 51 072,14 Kč |
| 500 | 198,08344 Kč | 99 041,72 Kč |
| 1 000 | 192,93841 Kč | 192 938,41 Kč |
| Unit Price without VAT: | 302,28000 Kč |
|---|---|
| Unit Price with VAT: | 365,75880 Kč |


