
C8051F580-IM | |
|---|---|
DigiKey Part Number | 336-1565-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F580-IM |
Description | IC MCU 8BIT 128KB FLASH 48QFN |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F580-IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 275,41000 Kč | 2 754,10 Kč |
| 43 | 245,78395 Kč | 10 568,71 Kč |
| 129 | 228,89287 Kč | 29 527,18 Kč |
| 258 | 220,36422 Kč | 56 853,97 Kč |
| 516 | 213,26359 Kč | 110 044,01 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |


